Parametric results for: ads6422irgct under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ads6422irgct
Select parts from the table below to compare.
Compare
Compare
ADS6422IRGCT
Texas Instruments
$37.3493 Yes Yes Active 3.3 V 2 V 4 0.0488 % 12 65 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-N64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 9 mm 1 mm 9 mm TEXAS INSTRUMENTS INC QFN QFN-64 64 compliant EAR99 8542.39.00.01
ADS6422IRGCTG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 2 V 4 0.0488 % 12 65 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-N64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 9 mm 1 mm 9 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC64,.35SQ,20 64 unknown 8542.39.00.01