Filter Your Search
1 - 1 of 1 results
|
ADS61B29IRGZR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 2 V | 1 | 0.061 % | 12 | 250 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-48 | 48 | compliant | 3A991.C.2 | 8542.39.00.01 | Texas Instruments |