Filter Your Search
1 - 2 of 2 results
|
ADS58H40IZCR
Texas Instruments
|
$173.7226 | Yes | Yes | Active | 1.9 V | 2 V | 4 | 0.032 % | 14 | 250 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.5 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-144 | 144 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
ADS58H40IZCRR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.9 V | 2 V | 4 | 0.032 % | 14 | 250 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.5 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA144,12X12,32 | 144 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments |