Filter Your Search
1 - 1 of 1 results
|
ADS54T01IZAYR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.25 V | 1 | 0.1221 % | 12 | 750 MHz | YES | ADC, PROPRIETARY METHOD | -1.25 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | 170 mA | INDUSTRIAL | SERIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | LFBGA | BGA196,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 12 mm | 1.4 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA196,14X14,32 | 196 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments |