Parametric results for: ads5423ipgp under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads5423ipgp
Select parts from the table below to compare.
Compare
Compare
ADS5423IPGP
Texas Instruments
$58.1320 Yes Yes Active 5 V 2.2 V 1 14 80 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2.2 1 2'S COMPLEMENT BINARY TRACK 410 mA BIPOLAR INDUSTRIAL PARALLEL, WORD S-PQFP-G52 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 52 PLASTIC/EPOXY HTQFP TQFP52,.47SQ,25 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, HTQFP-52 52 compliant 3A991.C.3 8542.39.00.01 Texas Instruments
ADS5423IPGPR
Texas Instruments
Check for Price Yes Yes Active 5 V 2.2 V 1 14 80 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2.2 1 2'S COMPLEMENT BINARY TRACK 410 mA BIPOLAR INDUSTRIAL PARALLEL, WORD S-PQFP-G52 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 52 PLASTIC/EPOXY HTQFP TQFP52,.47SQ,25 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP HTQFP, TQFP52,.47SQ,25 52 compliant 3A991.C.3 8542.39.00.01 Texas Instruments