Filter Your Search
1 - 2 of 2 results
|
ADS5421Y/T
Texas Instruments
|
$41.0234 | Yes | Yes | Active | 5 V | 4 V | 1 | 14 | 40 MHz | 1000 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2,4 | -4 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-64 | 64 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments | ||
|
ADS5421Y/TG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 3.5 V | 1 | 14 | 40 MHz | 1000 ns | YES | ADC, PROPRIETARY METHOD | 1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 3A991.C.3 | 8542.39.00.01 |