Filter Your Search
1 - 2 of 2 results
|
ADS1278IPAPTG4
Texas Instruments
|
$32.8328 | Yes | Yes | Active | 1.8 V | 5.25 V | 8 | 0.0012 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 145 mA | 1.65 V | BIPOLAR | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP64,.47SQ | 64 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
ADS1278IPAPT
Texas Instruments
|
$36.1251 | Yes | Yes | Active | 1.8 V | 5.25 V | 8 | 0.0012 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 145 mA | 1.65 V | BIPOLAR | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-64 | 64 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |