Filter Your Search
1 - 4 of 4 results
|
ADS1241E/1KG4
Texas Instruments
|
$5.5012 | Yes | Yes | Active | 3 V | 5.25 V | 8 | 0.0015 % | 24 | 15 Hz | YES | ADC, DELTA-SIGMA | -100 mV | 1 | BINARY | 675 µA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
ADS1241E/1K
Texas Instruments
|
$7.4047 | Yes | Yes | Active | 3 V | 5.25 V | 8 | 0.0015 % | 24 | 15 Hz | YES | ADC, DELTA-SIGMA | -100 mV | 1 | BINARY | 675 µA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
ADS1241E
Texas Instruments
|
$8.2375 | Yes | Yes | Active | 3 V | 5.25 V | 8 | 0.0015 % | 24 | 15 Hz | YES | ADC, DELTA-SIGMA | -100 mV | 1 | BINARY | 675 µA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||
|
ADS1241EG4
Texas Instruments
|
$8.6348 | Yes | Yes | Active | 3 V | 5.25 V | 8 | 0.0015 % | 24 | 15 Hz | YES | ADC, DELTA-SIGMA | -100 mV | 1 | BINARY | 675 µA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments |