Parametric results for: ads1212pg4 under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ads1212pg4
Select parts from the table below to compare.
Compare
Compare
ADS1212PG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 V 1 0.0015 % 22 1 kHz NO ADC, DELTA-SIGMA -10 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY INDUSTRIAL SERIAL R-PDIP-T18 Not Qualified e4 85 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 22.48 mm TEXAS INSTRUMENTS INC DIP DIP, DIP18,.3 18 compliant 8542.39.00.01