Filter Your Search
1 - 1 of 1 results
|
ADS-130MM
DATEL Inc
|
Check for Price | No | Obsolete | 15 V | 5 V | 1 | 0.024 % | 12 | 10 MHz | 100 ns | NO | ADC SUBSYSTEM | -5 V | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | 372 mA | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-P40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.9 mm | DATEL INC | DIP | DIP, DIP40,.9 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 |