Filter Your Search
1 - 2 of 2 results
|
ADRF5040BCPZ-R7
Analog Devices Inc
|
$22.2244 | No | Yes | Active | 50 Ω | 34 dBm | 3.5 µs | YES | 12 GHz | SP4T | 37 dBm | 1 | 12 GHz | 9 kHz | +-3.3 V | 100 µA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-16 | compliant | 2016-07-19 | Analog Devices | ||
|
ADRF5040BCPZ
Analog Devices Inc
|
$25.0889 | No | Yes | Active | 50 Ω | 34 dBm | 3.5 µs | YES | 12 GHz | SP4T | 37 dBm | 1 | 12 GHz | 9 kHz | +-3.3 V | 100 µA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-16 | compliant | 2016-07-19 | Analog Devices |