Filter Your Search
1 - 1 of 1 results
|
ADR01AKSZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 10 V | 9.99 V | 10.01 V | 15 V | 12 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | TSSOT | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 |