Filter Your Search
1 - 8 of 8 results
|
ADQ23Q04H
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 W | 20.3 Ω | 30 A | 250 V | 10000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 222 mA | 3.15 V | 3.15 V | 4.5 V | 30A@250VAC | 20 ms | 20 ms | UL | -40 °C | 65 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | SOLDER | 29 mm | 17.3 mm | 38 mm | 38mm x 29mm x 17.3mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | |||||||||
|
ADQ23Q024
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 W | 576 Ω | 30 A | 250 V | 10000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 42 mA | 16.8 V | 16.8 V | 24 V | 30A@250VAC | 20 ms | 20 ms | UL | -40 °C | 65 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | SOLDER | 29 mm | 17.3 mm | 38 mm | 38mm x 29mm x 17.3mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic | |||||||||
|
GP5900ADQ26
Esterline Technologies Corporation
|
Check for Price | Transferred | 962 mW | 700 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 37 mA | 18 V | 1 V | 26 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | CECC; MIL-R-39016/6; SCC | e0 | -65 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SNAP ON | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 | ||||||
|
GP5900ADQ26
Esterline Power Systems
|
Check for Price | Active | 962 mW | 700 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 37 mA | 18 V | 1 V | 26 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | CECC; MIL-R-39016/6; SCC | e0 | -65 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SNAP ON | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||||||
|
ADQ23Q009
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 W | 81 Ω | 30 A | 250 V | 10000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 111 mA | 6.3 V | 6.3 V | 9 V | 30A@250VAC | 20 ms | 20 ms | UL | -40 °C | 65 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | SOLDER | 29 mm | 17.3 mm | 38 mm | 38mm x 29mm x 17.3mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
ADQ23Q006
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 W | 36 Ω | 30 A | 250 V | 10000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 167 mA | 4.2 V | 4.2 V | 6 V | 30A@250VAC | 20 ms | 20 ms | UL | -40 °C | 65 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | SOLDER | 29 mm | 17.3 mm | 38 mm | 38mm x 29mm x 17.3mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
ADQ2000DMA1
Capar Components Corp
|
Check for Price | Transferred | CAPAR COMPONENTS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ADQ23Q012
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 W | 144 Ω | 30 A | 250 V | 10000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | QUICK CONNECT TERMINALS ALSO AVAILABLE | 83 mA | 8.4 V | 8.4 V | 12 V | 30A@250VAC | 20 ms | 20 ms | UL | -40 °C | 65 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | SOLDER | 29 mm | 17.3 mm | 38 mm | 38mm x 29mm x 17.3mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |