Parametric results for: adp3607aruz-reel under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp3607aruzreel
Select parts from the table below to compare.
Compare
Compare
ADP3607ARUZ-REEL
Rochester Electronics LLC
Check for Price Yes Obsolete 3.3 V 5 V 3 V YES DOUBLER INVERTER 288 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, 8 unknown Switched Capacitor Regulator
ADP3607ARUZ-REEL
Analog Devices Inc
Check for Price Yes Yes Obsolete 3.3 V 9 V 5 V 3 V 50 mA YES DOUBLER INVERTER 288 kHz SWITCHED CAPACITOR REGULATOR 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm ANALOG DEVICES INC SOIC TSSOP-8 8 unknown EAR99 8542.39.00.01