Filter Your Search
1 - 2 of 2 results
|
ADP3339AKCZ-1.8-R7
Analog Devices Inc
|
$2.5574 | No | Yes | Not Recommended | 6 V | 2.3 V | 1.8 V | 230 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 8.5 V | 1 | 1.827 V | 1.773 V | BIPOLAR | 1.9 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ANALOG DEVICES INC | TO-261AA | TO-261AA, SOT-223, 4 PIN | 3 | KC-3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP3339AKCZ-1.8-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6 V | 2.3 V | 1.8 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 480 mV | 1 | 1.827 V | 1.773 V | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | TO-261AA | SOP, | 4 | unknown | Fixed,Positive,Single Output,Ldo |