Filter Your Search
1 - 4 of 4 results
|
ADP3330ART-3.6-RL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 3.85 V | 3.6 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 3.6504 V | 3.5496 V | R-PDSO-G6 | e0 | COMMERCIAL | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 6 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
ADP3330ART-3.6-RL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.85 V | 3.6 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 16 V | 1 | 3.6504 V | 3.5496 V | BIPOLAR | 1 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||
|
ADP3330ART-3.6-RL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 3.85 V | 3.6 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 16 V | 1 | 3.6504 V | 3.5496 V | BIPOLAR | 1 % | R-PDSO-G6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||
|
ADP3330ART-3.6-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 3.85 V | 3.6 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 3.6504 V | 3.5496 V | R-PDSO-G6 | e3 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 6 | unknown | Fixed,Positive,Single Output,Ldo |