Filter Your Search
1 - 2 of 2 results
![]() |
ADP3309ART-3.6-RL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 3.9 V | 3.6 V | 120 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 16 V | 1 | 3.6792 V | 3.5208 V | BIPOLAR | 2.2 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 240 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
![]() |
ADP3309ART-3.6-RL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 3.9 V | 3.6 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.6792 V | 3.5208 V | R-PDSO-G5 | e0 | 1 | 125 °C | -55 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo |