Filter Your Search
1 - 1 of 1 results
|
ADP3303AR-3.2-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 3.7 V | 3.2 V | 400 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 16 V | 1 | 3.2448 V | 3.1552 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -20 °C | 85 °C | -20 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |