Filter Your Search
1 - 2 of 2 results
|
ADP323ACPZ-R7
Analog Devices Inc
|
$1.2949 | No | Yes | Active | 110 mV | 200 mA | 170 mV | 200 mA | 3 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 0.03 | 3 | 5 V | 500 mV | 5 V | 500 mV | CMOS | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | 3 X 3 MM, ROHS COMPLIANT, MO-229, LFCSP-16 | 16 | CP-16-22 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP323ACPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 200 mA | 3 | YES | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 5 V | 500 mV | 5 V | 500 mV | S-XQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS INC | SON | HVQCCN, | 16 | unknown | Adjustable,Positive,Single Output,Ldo |