Parametric results for: adp222acpz-3330-r7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp222acpz3330r7
Select parts from the table below to compare.
Compare
Compare
ADP222ACPZ-3330-R7
Analog Devices Inc
Check for Price Buy No Yes Active 5.5 V 2.5 V 3.3 V 170 mV 300 mA 3 V 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR 6 V 0.003 % 0.0197 % 1 3.366 V 3.234 V 3.06 V 2.94 V DMOS 2 % S-PDSO-N8 e4 Not Qualified 1 125 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 650 µm ANALOG DEVICES INC SOIC 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 8 CP-8-10 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Standard Drop Analog Devices