Filter Your Search
1 - 1 of 1 results
|
ADP222ACPZ-1825-R7
Analog Devices Inc
|
$1.2860 | No | Yes | Active | 5.5 V | 2.5 V | 1.8 V | 170 mV | 300 mA | 2.5 V | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 6 V | 0.0031 % | 0.01495 % | 1 | 1.836 V | 1.764 V | 2.55 V | 2.45 V | DMOS | 2 % | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 650 µm | ANALOG DEVICES INC | SOIC | 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | Analog Devices |