Filter Your Search
1 - 1 of 1 results
|
ADP1850ACPZ-R7
Analog Devices Inc
|
$3.4403 | No | Yes | Active | 12 V | 5 V | 20 V | 2.75 V | YES | PHASE-SHIFT | 1.725 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 18V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | CP-32-12 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |