Filter Your Search
1 - 1 of 1 results
|
ADP124ARHZ-2.7-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 2.3 V | 2.7 V | 130 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6.5 V | 0.0043 % | 0.0134 % | 1 | 2.7405 V | 2.646 V | CMOS | 1.5 % | S-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AAT, MSOP-8 | 8 | RH-8-1 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |