Parametric results for: adp120-aujz18r7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp120aujz18r7
Select parts from the table below to compare.
Compare
Compare
ADP120-AUJZ18R7
Analog Devices Inc
Check for Price Yes Yes Obsolete 5.5 V 2.3 V 1.8 V 80 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 6 V 0.0018 % 0.0089 % 1 1.845 V 1.755 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT ROHS COMPLIANT, MO-193AB, TSOT-5 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo