Filter Your Search
1 - 2 of 2 results
|
ADP1147AN-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 5.05 V | 16 V | 3.5 V | 5 mA | 2.6 mA | NO | BUCK | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ADP1147AN-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 5.05 V | 16 V | 3.5 V | NO | SINGLE | 250 kHz | SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | COMMERCIAL | R-PDIP-T8 | e0 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |