Filter Your Search
1 - 2 of 2 results
|
ADP1110AN-3.3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 V | 30 V | 1 V | 1.5 A | NO | BOOST | 90 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||
|
ADP1110AN-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 V | 30 V | 1 V | 1.5 A | NO | BOOST | 90 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |