Filter Your Search
1 - 2 of 2 results
|
ADNS-3090
Avago Technologies
|
Check for Price | Yes | Active | 3.3 V | NO | ANALOG CIRCUIT | 1 | 3.6 V | 3.1 V | COMMERCIAL | R-PDMA-T20 | 40 °C | 260 | 20 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2 mm | DUAL | 22.3 mm | 5.46 mm | 12.85 mm | AVAGO TECHNOLOGIES INC | , | compliant | 8542.39.00.01 | Avago Technologies | ||
|
ADNS-3090
Broadcom Limited
|
Check for Price | Yes | Active | 3.3 V | NO | ANALOG CIRCUIT | 1 | 3.6 V | 3.1 V | COMMERCIAL | R-PDMA-T20 | 40 °C | 260 | 20 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2 mm | DUAL | 22.3 mm | 5.46 mm | 12.85 mm | BROADCOM INC | DIP-20 | compliant | 8542.39.00.01 | Avago Technologies |