Filter Your Search
1 - 3 of 3 results
|
ADMP404ACEZ-RL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Transferred | VBCC | CONSUMER CIRCUIT | 1 | 250 µA | 3.6 V | 1.5 V | OTHER | R-PBCC-B3 | Not Qualified | e4 | 1 | 70 °C | -40 °C | 225 | 3 | PLASTIC/EPOXY | LGA(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | COPPER NICKEL GOLD | BUTT | BOTTOM | 2.5 mm | 3.35 mm | 980 µm | ANALOG DEVICES INC | LGA | 3.35 X 2.50 MM, 0.88 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-3 | 3 | compliant | 8542.39.00.01 | ||
|
ADMP404ACEZ-RL7
InvenSense Inc
|
Check for Price | Yes | Yes | Transferred | VBCC | CONSUMER CIRCUIT | 1 | 3.6 V | 1.5 V | OTHER | R-PBCC-B3 | Not Qualified | e3 | 1 | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | BUTT | BOTTOM | 2.5 mm | 3.35 mm | 980 µm | INVENSENSE INC | LGA | 3.35 X 2.50 MM, 0.88 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-3 | 3 | unknown | 8542.39.00.01 | |||||
|
ADMP404ACEZ-RL7
TDK Corporation
|
Check for Price | Yes | Contact Manufacturer | VBCC | CONSUMER CIRCUIT | 1 | 3.6 V | 1.5 V | OTHER | R-PBCC-B3 | Not Qualified | e3 | 1 | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | BUTT | BOTTOM | 2.5 mm | 3.35 mm | 980 µm | TDK CORP | 3.35 X 2.50 MM, 0.88 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-3 | unknown |