Filter Your Search
1 - 2 of 2 results
|
ADM8839ACPZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 4.2 V | 2.7 V | 3 V | 500 µA | YES | TRIPLER | 140 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-XQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ANALOG DEVICES INC | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | CP-20-1 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ADM8839ACPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 4.2 V | 2.7 V | YES | TRIPLER | 140 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | S-XQCC-N20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 20 | unknown | Switched Capacitor Regulator |