Filter Your Search
1 - 4 of 4 results
|
ADM8696AN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 3 V | 5.5 V | 200 µA | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.07 mm | 5.33 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001AB, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ADM8696AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | 5.5 V | 1 | NO | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.07 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001AB, DIP-16 | 16 | unknown | ||||||||||
|
ADM8696ANZ
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3 V | 5.5 V | 200 µA | 2 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | N-16 | Analog Devices | |||||||
|
ADM8696ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 5.5 V | 2 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T16 | e3 | COMMERCIAL | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.13 mm | 5.33 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | Power Supply Support Circuit |