Filter Your Search
1 - 2 of 2 results
|
ADM810ZAKSZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1.2 V | 5.5 V | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOIC | TSSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ADM810ZAKSZ-REEL7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 2.5 V | 1.2 V | 5.5 V | 60 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, SC-70, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | KS-3 | Analog Devices |