Parametric results for: adm802lan under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm802lan
Select parts from the table below to compare.
Compare
Compare
ADM802LAN
Rochester Electronics LLC
Check for Price No No Active 5 V 1 V 5.5 V 3 NO NO RESET THRESHOLD VOLTAGE IS 4.65V POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDIP-T8 e0 NOT APPLICABLE 85 °C -40 °C 240 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.88 mm 5.33 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
ADM802LAN
Analog Devices Inc
Check for Price No No Active 5 V 1 V 5.5 V 100 µA +4.65V 3 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.88 mm 5.33 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01