Filter Your Search
1 - 2 of 2 results
|
ADM7150ACPZ-3.3-R2
Analog Devices Inc
|
$8.5139 | No | Yes | Active | 16 V | 4.5 V | 3.3 V | 1.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.026367 % | 1 | 3.366 V | 3.234 V | 2 % | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | 8 | CP-8-11 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADM7150ACPZ-3.3-R7
Analog Devices Inc
|
$9.0421 | No | Yes | Active | 16 V | 4.5 V | 3.3 V | 1.2 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.026367 % | 1 | 3.366 V | 3.234 V | 2 % | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | 8 | CP-8-11 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |