Parametric results for: adm708ran under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: adm708ran
Select parts from the table below to compare.
Compare
Compare
ADM708RAN
Analog Devices Inc
Check for Price No Obsolete 5 V 2.7 V 5.5 V 350 µA +2.63V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.88 mm 5.33 mm ANALOG DEVICES INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
ADM708RANZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2.7 V 5.5 V 1 NO NO MANUAL RESET OPTION POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDIP-T8 e3 NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.88 mm 5.33 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
ADM708RAN
Rochester Electronics LLC
Check for Price No No Active 2.7 V 5.5 V 1 NO NO MANUAL RESET OPTION POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDIP-T8 e0 NOT APPLICABLE 85 °C -40 °C 240 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.88 mm 5.33 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
ADM708RANZ
Analog Devices Inc
Check for Price No Yes Obsolete 2.7 V 5.5 V 350 µA +2.63V 1 NO NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.88 mm 5.33 mm ANALOG DEVICES INC DIP PLASTIC, DIP-8 8 unknown EAR99 8542.39.00.01 N-8 Analog Devices