Filter Your Search
1 - 2 of 2 results
|
ADM705AR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 5.5 V | 250 µA | +4.65V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | R-8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
ADM705AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 1 V | 5.5 V | 250 µA | +4.65V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | R-8 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices |