Filter Your Search
1 - 4 of 4 results
|
ADM3222ANZ
Analog Devices Inc
|
$2.8533 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 1.2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 1.6 mA | 1 µs | 12 mA | 5.5 V | 3 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MS-001, DIP-18 | 18 | N-18 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADM3222AN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 1.2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 1 µs | 5.5 V | 3 V | NO | INDUSTRIAL | R-PDIP-T18 | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001, DIP-18 | 18 | unknown | |||||||||||
|
ADM3222AN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 1.2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 5 V | 1.6 mA | 1 µs | 10 mA | 5.5 V | 3 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001, DIP-18 | 18 | N-18 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
ADM3222ANZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 1.2 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 1 µs | 5.5 V | 3 V | NO | INDUSTRIAL | R-PDIP-T18 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, MS-001, DIP-18 | 18 | unknown |