Parametric results for: adm3202aruzreel7 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm3202aruzreel7
Select parts from the table below to compare.
Compare
Compare
ADM3202ARUZ-REEL7
Analog Devices Inc
$2.3738 No Yes Active 3.3 V SCHMITT TRIGGER 2 2 1.2 µs LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 2 10 V 1.6 mA 1 µs 12 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP LEAD FREE, MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADM3202ARUZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V SCHMITT TRIGGER 2 2 1.2 µs LINE TRANSCEIVER CMOS NO EIA-232-E; TIA-232-E; V.28 2 1 µs 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP LEAD FREE, MO-153AB, TSSOP-16 16 unknown