Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
ADM1485JNZ
Rochester Electronics LLC
|
||
|
ADM1485JNZ
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Input Characteristics
|
Output Characteristics
|
Driver Number of Bits |
Receiver Number of Bits
|
Transmit Delay-Max
|
Interface IC Type
|
Technology |
Additional Feature
|
Differential Output
|
Interface Standard | Number of Functions |
Output Polarity
|
Receive Delay-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Surface Mount
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
Manufacturer Package Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | THERMAL SHUTDOWN PROTECTION | YES | EIA-422; EIA-485 | 1 | 30 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | unknown | |||||||||
No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | THERMAL SHUTDOWN PROTECTION | YES | EIA-422; EIA-485 | 1 | COMPLEMENTARY | 40 ns | 2.2 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | compliant | N-8 | EAR99 | 8542.39.00.01 | Analog Devices |
|
ADM1485JNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | THERMAL SHUTDOWN PROTECTION | YES | EIA-422; EIA-485 | 1 | 30 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MO-095AA, DIP-8 | 8 | unknown | ||||||||||
|
ADM1485JNZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 15 ns | LINE TRANSCEIVER | BICMOS | THERMAL SHUTDOWN PROTECTION | YES | EIA-422; EIA-485 | 1 | COMPLEMENTARY | 40 ns | 2.2 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | compliant | N-8 | EAR99 | 8542.39.00.01 | Analog Devices |