Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
ADM1294-1AACPZ-RL7
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Neg Supply Voltage-Nom (Vsup)
|
Analog IC - Other Type
|
Number of Functions |
Supply Current-Max (Isup)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Yes | End Of Life | YES | -48 V | ANALOG CIRCUIT | 1 | 3.3 mA | 13 V | 2.95 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | 16 | CP-16-17 | compliant | EAR99 | 8542.39.00.01 |
|
ADM1294-1AACPZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | YES | -48 V | ANALOG CIRCUIT | 1 | 3.3 mA | 13 V | 2.95 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | 16 | CP-16-17 | compliant | EAR99 | 8542.39.00.01 |