Filter Your Search
1 - 2 of 2 results
|
ADM1176-1ARMZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 3.15 V | 16.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | Power Supply Support Circuit | |||||||||
|
ADM1176-1ARMZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3.15 V | 16.5 V | 3 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | compliant | RM-10 | EAR99 | 8542.39.00.01 | Analog Devices |