Filter Your Search
1 - 2 of 2 results
|
ADIP20-Z-LC-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Obsolete | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | DIP CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 105 °C | RECTANGULAR | IDC | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | SOLDER | 0.417 inch | 0.417 inch | 1.208 inch | 0.134 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.51 | |||||||||
|
ADIP20Z-LC
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 20 | 2 | 20 mΩ | 3 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | SOLDERED DIRECTLY TO THE BOARD | 1000AC/DC V | NO | 1 GΩ | 26 AWG | 30 AWG | e3 | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | STAGGERED | IDC | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.417 inch | 0.228 inch | 1.207 inch | 0.137 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 |