Filter Your Search
1 - 10 of 27 results
|
A-DIO-M04
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 4 | 30 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | 1000VAC V | 100 MΩ | 1 | UL | -25 °C | 85 °C | RND PIN-SKT | NO | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | SOLDER | 0.5 inch | 0.488 inch | 0.551 inch | 0.138 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
A-DIO-FS06/PURPLE
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Active | 6 | FEMALE | BOARD | GOLD FLASH OVER NICKEL | RIGHT ANGLE | MINI DIN CONNECTOR | YES | NO | NO | Gold Flash (Au) - with Nickel (Ni) barrier | BRASS | NO | GENERAL PURPOSE | SOLDER | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | ROHS COMPLIANT | ASSMANN WSW components GmbH | ||||||||||||||||||||||||||||
|
A-DIO-FS06
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 6 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | RIGHT ANGLE | MINI DIN CONNECTOR | 750VAC V | 45 N | 1 GΩ | 1 | UL | -55 °C | 85 °C | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.512 inch | 0.512 inch | 0.551 inch | 0.138 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | ASSMANN WSW components GmbH | |||||||||||||||
|
A-DIO-TOP/08
ASSMANN WSW components GmbH
|
Check for Price | Yes | Yes | Active | 8 | FEMALE | BOARD | GOLD FLASH | STRAIGHT | MINI DIN CONNECTOR | YES | NO | NO | Gold Flash (Au) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
A-DIO-FS05
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 5 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | RIGHT ANGLE | MINI DIN CONNECTOR | STANDARD: 94V-0 | 750VAC V | 45 N | 1 GΩ | 1 | POLARIZED | UL | -55 °C | 85 °C | SPLIT BOARD LOCK | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.512 inch | 0.444 inch | 0.551 inch | 0.138 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
A-DIO-M07
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 7 | 30 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | DIN CONNECTOR | STANDARD: 94V-0 | 1000VAC V | 100 MΩ | 1 | POLARIZED | UL | -25 °C | 85 °C | SPLIT BOARD LOCK | RND PIN-SKT | NO | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | SOLDER | 0.5 inch | 0.488 inch | 0.551 inch | 0.138 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
A-DIO-FS/06-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 6 | 30 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | NOT SPECIFIED | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | 500VAC V | 500 MΩ | 1 | POLAR PIN POSITION | YES | UL | -40 °C | 75 °C | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | LOCKING | 100u inch | NICKEL | SOLDER | 0.504 inch | 0.52 inch | 0.567 inch | 0.142 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||
|
A-DIO-M05
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 5 | 30 mΩ | 300 mA | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | DIN CONNECTOR | STANDARD: 94V-0 | 1000VAC V | 100 MΩ | 1 | POLARIZED | UL | -25 °C | 85 °C | SPLIT BOARD LOCK | RND PIN-SKT | NO | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | SOLDER | 0.5 inch | 0.488 inch | 0.551 inch | 0.138 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||
|
A-DIO-DP/06
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 12 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | RIGHT ANGLE | MINI DIN CONNECTOR | STANDARD: 94V-0 | 750VAC V | 30 N | 1 GΩ | 2 | POLARIZED | e3 | UL | -25 °C | 70 °C | MOUNTING FLANGE | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | 100u inch | NICKEL | SOLDER | 1.122 inch | 0.795 inch | 0.552 inch | 0.129 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | |||||||||||
|
A-DIO-DP/06GV
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 12 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | RIGHT ANGLE | MINI DIN CONNECTOR | STANDARD: 94V-0 | 750VAC V | 30 N | 1 GΩ | 2 | POLARIZED | UL | -25 °C | 70 °C | MOUNTING FLANGE | RND PIN-SKT | YES | GRN-PURP | LOCKING | GENERAL PURPOSE | 100u inch | NICKEL | SOLDER | 1.122 inch | 0.795 inch | 0.552 inch | 0.129 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 |