Filter Your Search
1 - 2 of 2 results
|
ADGS1412BCPZ
Analog Devices Inc
|
$7.2432 | No | Yes | Active | 5 V | YES | -5 V | 4 Ω | 130 mΩ | SPDT | CMOS | -16.5 V | -4.5 V | 1 | 4 | 16.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N24 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-17 | compliant | EAR99 | 8542.39.00.01 | 2016-10-27 | Analog Devices | ||
|
ADGS1412BCPZ-RL7
Analog Devices Inc
|
$7.7337 | No | Yes | Active | 5 V | YES | -5 V | 4 Ω | 130 mΩ | SPDT | CMOS | -16.5 V | -4.5 V | 1 | 4 | 16.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N24 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | LFCSP-24 | 24 | CP-24-17 | compliant | EAR99 | 8542.39.00.01 | 2016-10-27 | Analog Devices |