Filter Your Search
1 - 10 of 11 results
|
ADG836YRMZ-REEL7
Analog Devices Inc
|
$3.0236 | No | Yes | Active | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | NC | 2 | 2 | 67 dB | SEPARATE OUTPUT | 1.95 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG836YRMZ
Analog Devices Inc
|
$3.6508 | No | Yes | Active | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | NC | 2 | 2 | 67 dB | SEPARATE OUTPUT | 1.95 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG836YRMZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | 1 | 2 | 67 dB | 1.95 V | 1.65 V | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 3 X 3 MM, MO-187BA, MSOP-10 | 10 | unknown | |||||||||||
|
ADG836YRM-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | NO/NC | 2 | 2 | 67 dB | SEPARATE OUTPUT | 1.95 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | 8542.39.00.01 | |||||
|
ADG836YRMZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | NC | 2 | 2 | 67 dB | SEPARATE OUTPUT | 1.95 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG836YRM-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | 1 | 2 | 67 dB | 1.95 V | 1.65 V | AUTOMOTIVE | S-PDSO-G10 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | |||||||||||
|
ADG836YRM
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | NO/NC | 2 | 2 | 67 dB | SEPARATE OUTPUT | 1.95 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | RM-10 | not_compliant | 8542.39.00.01 | ||||
|
ADG836YRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | 1 | 2 | 67 dB | 1.95 V | 1.65 V | AUTOMOTIVE | S-PDSO-G10 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 3 X 3 MM, MO-187BA, MSOP-10 | 10 | unknown | |||||||||||
|
ADG836YRM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | 1 | 2 | 67 dB | 1.95 V | 1.65 V | AUTOMOTIVE | S-PDSO-G10 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 3 X 3 MM, MO-187BA, MSOP-10 | 10 | unknown | |||||||||||
|
ADG836YRM-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.8 V | YES | 1.4 Ω | 100 mΩ | 37 ns | 9 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | NO/NC | 2 | 2 | 67 dB | SEPARATE OUTPUT | 1.95 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | 8542.39.00.01 |