Filter Your Search
1 - 2 of 2 results
|
ADG787BRMZ-500RL7
Analog Devices Inc
|
$2.2095 | No | Yes | Active | 2.7 V | YES | 5.75 Ω | 70 mΩ | 30 ns | 7 ns | SPDT | CMOS | NO/NC | 1 | 2 | 63 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG787BRMZ-500RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | YES | 5.75 Ω | 70 mΩ | 30 ns | 6 ns | SPDT | CMOS | 1 | 2 | 63 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown |