Parametric results for: adg774abrqz-reel7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg774abrqzreel7
Select parts from the table below to compare.
Compare
Compare
ADG774ABRQZ-REEL7
Analog Devices Inc
$3.6585 No Yes Active 3 V YES 6 Ω 150 mΩ 14 ns 8 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES WITH 5V NOMINAL SUPPLY 2 4 65 dB 1 µA 3.3 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9022 mm 1.7526 mm 3.9116 mm ANALOG DEVICES INC SSOP QSOP-16 16 RQ-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG774ABRQZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 6 Ω 150 mΩ 14 ns 8 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES WITH 5V NOMINAL SUPPLY 2 4 65 dB 3.3 V 2.7 V INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.9022 mm 1.7526 mm 3.9116 mm ROCHESTER ELECTRONICS LLC SSOP LEAD FREE, MO-137AB, QSOP-16 16 unknown