Parametric results for: adg758bcpz under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: adg758bcpz
Select parts from the table below to compare.
Compare
Compare
ADG758BCPZ
Analog Devices Inc
$2.9530 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 400 mΩ 25 ns 15 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 8 1 60 dB 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 900 µm 4 mm ANALOG DEVICES INC QFN 4 X 4 MM, CSP-20 20 CP-20-6 compliant EAR99 8542.39.00.01 Analog Devices
ADG758BCPZ-REEL7
Analog Devices Inc
$3.0420 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 400 mΩ 25 ns 15 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE AT 5V NOMINAL -2.75 V -2.25 V 8 1 80 dB 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL S-CQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED VQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 900 µm 4 mm ANALOG DEVICES INC QFN 4 X 4 MM, CSP-20 20 CP-20-6 compliant EAR99 8542.39.00.01 Analog Devices
ADG758BCPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V YES -2.5 V 4.5 Ω 400 mΩ 25 ns 15 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 8 1 60 dB 2.75 V 2.25 V INDUSTRIAL S-XQCC-N20 e3 3 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 900 µm 4 mm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, CSP-20 20 unknown
ADG758BCPZ-REEL7
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V YES -2.5 V 4.5 Ω 400 mΩ 25 ns 15 ns SINGLE-ENDED MULTIPLEXER CMOS CAN ALSO OPERATE AT 5V NOMINAL -2.75 V -2.25 V 8 1 80 dB 2.75 V 2.25 V INDUSTRIAL S-CQCC-N20 e3 3 85 °C -40 °C 260 40 20 CERAMIC, METAL-SEALED COFIRED VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 900 µm 4 mm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, CSP-20 20 unknown