Filter Your Search
1 - 1 of 1 results
|
ADG726BSU-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | YES | -2.5 V | 5.5 Ω | 300 mΩ | 37 ns | 26 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | ALSO OPERTES WITH 1.8V TO 5.5V SINGLE SUPPLY | -2.75 V | -2.25 V | 16 | 1 | 72 dB | 20 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | ANALOG DEVICES INC | QFP | PLASTIC, MS-026BBC, TQFP-48 | 48 | unknown | 8542.39.00.01 |