Parametric results for: adg633ycp-reel7 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adg633ycpreel7
Select parts from the table below to compare.
Compare
Compare
ADG633YCP-REEL7
Analog Devices Inc
Check for Price No Obsolete 5 V YES -5 V 75 Ω 800 mΩ 95 ns 40 ns SPDT CMOS ALSO OPERATES WITH 2V TO 12V SINGLE SUPPLY -6 V -2 V 1 3 90 dB SEPARATE OUTPUT 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified e0 3 85 °C -40 °C 240 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm ANALOG DEVICES INC QFN HVQCCN, LCC16,.16SQ,25 16 unknown 8542.39.00.01
ADG633YCP-REEL7
Rochester Electronics LLC
Check for Price No No Active 5 V YES -5 V 75 Ω 800 mΩ 95 ns 40 ns SPDT CMOS ALSO OPERATES WITH 2V TO 12V SINGLE SUPPLY -6 V -2 V 1 3 90 dB 6 V 2 V INDUSTRIAL S-XQCC-N16 e0 3 85 °C -40 °C 240 30 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, MO-220VGGC, LFCSP-16 16 unknown