Filter Your Search
1 - 4 of 4 results
|
ADG604YRU-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 115 Ω | 2 Ω | 105 ns | 45 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -2.7 V | 4 | 1 | 75 dB | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||
|
ADG604YRU-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 115 Ω | 2 Ω | 105 ns | 45 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -2.7 V | 4 | 1 | 75 dB | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 | Analog Devices | ||||
|
ADG604YRU-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 115 Ω | 2 Ω | 105 ns | 45 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -2.7 V | 4 | 1 | 75 dB | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 14 | unknown | ||||||||
|
ADG604YRU-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 115 Ω | 2 Ω | 105 ns | 45 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | -2.7 V | 4 | 1 | 75 dB | 1 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 | Analog Devices |